Part Details for FCA-125-3 by TE Connectivity
Overview of FCA-125-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9596
|
Newark | Fca-125-3=M6106/19-003 |Cii Te Connectivity FCA-125-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$216.9100 / $256.5000 | Buy Now |
DISTI #
83R0225
|
Newark | Relay, Spdt, 115Vac, 28Vdc, 25A, Contact Configuration:Spdt, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fca Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115Vac, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity FCA-125-3 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1800 / $224.1000 | Buy Now |
DISTI #
2266-FCA-125-3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
122 In Stock |
|
$185.5000 / $243.5600 | Buy Now |
DISTI #
1122-1021-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15 In Stock |
|
$199.5000 | Buy Now |
DISTI #
655-FCA-125-3
|
Mouser Electronics | Industrial Relays 28V 25A 1 Form C (SPDT) 1 CO RoHS: Not Compliant | 15 |
|
$217.5800 / $241.7800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
124 In Stock |
|
$193.1900 / $224.5800 | Buy Now |
DISTI #
26760688
|
Verical | Power Relay 28VDC 25A SPDT(43.63mm 13.33mm 25.65mm) Flange RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 153 |
|
$173.9500 / $228.3900 | Buy Now |
|
Quest Components | 2 |
|
$313.0570 | Buy Now | |
DISTI #
TE Connectivity FCA-125-3
|
PEI Genesis | Power/Signal Relay 1 Form C | 122 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
124 In Stock |
|
$193.1900 / $224.5800 | Buy Now |
Part Details for FCA-125-3
FCA-125-3 CAD Models
FCA-125-3 Part Data Attributes
|
FCA-125-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-3
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |