Part Details for FCA-125-BX4 by TE Connectivity
Overview of FCA-125-BX4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-BX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2948
|
Newark | Fca-125-Bx4 |Cii Te Connectivity FCA-125-BX4 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.0400 / $249.5300 | Buy Now |
DISTI #
FCA-125-BX4-ND
|
DigiKey | FCA-125-BX4 Min Qty: 17 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.4006 | Buy Now |
|
Onlinecomponents.com | Electromechanical power Relay 28VDC 320Ohm 25A SPDT Flange Military power Relay RoHS: Compliant |
5 Partner Stock |
|
$209.3700 / $504.5600 | Buy Now |
DISTI #
TE Connectivity FCA-125-BX4
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical power Relay 28VDC 320Ohm 25A SPDT Flange Military power Relay RoHS: Compliant |
5 Partner Stock |
|
$209.3700 / $504.5600 | Buy Now |
Part Details for FCA-125-BX4
FCA-125-BX4 CAD Models
FCA-125-BX4 Part Data Attributes
|
FCA-125-BX4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-BX4
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |