Part Details for FCA-125-BY4 by TE Connectivity
Overview of FCA-125-BY4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for FCA-125-BY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9053
|
Newark | Fca-125-By4 |Te Connectivity FCA-125-BY4 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7500 / $230.9900 | Buy Now |
|
Onlinecomponents.com | FCA-125-BY4 RoHS: Compliant |
1 Partner Stock |
|
$205.5400 / $259.0300 | Buy Now |
DISTI #
AMP6-1617748-7
|
Interstate Connecting Components | FCA-125-BY4 RELAY | 0 |
|
$201.9195 / $252.9000 | Buy Now |
DISTI #
TE Connectivity FCA-125-BY4
|
PEI Genesis | Power/Signal Relay 1 Form C | 1 |
|
Buy Now | |
|
Master Electronics | FCA-125-BY4 RoHS: Compliant |
1 Partner Stock |
|
$205.5400 / $259.0300 | Buy Now |
Part Details for FCA-125-BY4
FCA-125-BY4 CAD Models
FCA-125-BY4 Part Data Attributes
|
FCA-125-BY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-BY4
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |