Part Details for FCA-210-1027M by TE Connectivity
Overview of FCA-210-1027M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-210-1027M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0229
|
Newark | Relay, Dpdt, 6Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity FCA-210-1027M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$232.4800 / $249.0900 | Buy Now |
DISTI #
74AC9605
|
Newark | Fca-210-1027M=M83536/10-027M |Cii Te Connectivity FCA-210-1027M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.5500 / $221.3700 | Buy Now |
DISTI #
1122-1007-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 28V Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
48 In Stock |
|
$215.5556 / $239.5100 | Buy Now |
DISTI #
655-FCA-210-1027M
|
Mouser Electronics | Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$223.5400 / $239.5100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay RoHS: Compliant |
250 On Order |
|
$108.3200 / $221.8600 | Buy Now |
DISTI #
TE Connectivity FCA-210-1027M
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay RoHS: Compliant |
250 On Order |
|
$108.3200 / $221.8600 | Buy Now |
Part Details for FCA-210-1027M
FCA-210-1027M CAD Models
FCA-210-1027M Part Data Attributes:
|
FCA-210-1027M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-1027M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANAL MOUNTABLE, POLARIZED, WITH COIL SUPPRESSION DIODE | |
Body Height | 13.33 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for FCA-210-1027M
This table gives cross-reference parts and alternative options found for FCA-210-1027M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-210-1027M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-210-HX2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-210-1027M vs FCA-210-HX2 |