Part Details for FCA-210-DY8 by TE Connectivity
Overview of FCA-210-DY8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-210-DY8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8421
|
Newark | Fca-210-Dy8 |Cii Te Connectivity FCA-210-DY8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.9300 | Buy Now |
DISTI #
FCA-210-DY8-ND
|
DigiKey | FCA-210-DY8 Min Qty: 17 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$351.5771 | Buy Now |
DISTI #
1-1617752-5
|
Avnet Americas | FCA-210-DY8 - Bulk (Alt: 1-1617752-5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$293.3952 / $353.0688 | Buy Now |
DISTI #
655-FCA-210-DY8
|
Mouser Electronics | Industrial Relays FCA-210-DY8 RoHS: Compliant | 0 |
|
$351.5300 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 40mA 115VAC Coil - 10A Contact - 115VAC/28VDC Switching - With Diode - Sealed - PC Pin - Chassis Mount. | 0 |
|
$302.7100 / $718.5700 | Buy Now |
DISTI #
1-1617752-5
|
Avnet Americas | FCA-210-DY8 - Bulk (Alt: 1-1617752-5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$293.3952 / $353.0688 | Buy Now |
DISTI #
TE Connectivity FCA-210-DY8
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 40mA 115VAC Coil - 10A Contact - 115VAC/28VDC Switching - With Diode - Sealed - PC Pin - Chassis Mount. | 0 |
|
$302.7100 / $718.5700 | Buy Now |
Part Details for FCA-210-DY8
FCA-210-DY8 CAD Models
FCA-210-DY8 Part Data Attributes:
|
FCA-210-DY8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-DY8
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.3 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(AC) | 90 V | |
Coil Release Voltage(AC) | 5 V | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.3mm x 28.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.006901193802387605 inch | |
Termination Type | SOLDER HOOK |