Part Details for FCA-410-1506L by TE Connectivity
Overview of FCA-410-1506L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for FCA-410-1506L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3013
|
Newark | Fca-410-1506L=M83536/15-006L |Cii Te Connectivity FCA-410-1506L Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.6100 / $286.0700 | Buy Now |
DISTI #
43AJ8445
|
Newark | Fca-410-1506L=M83536/15-006L |Cii Te Connectivity FCA-410-1506L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2000 / $338.7500 | Buy Now |
DISTI #
FCA-410-1506L-ND
|
DigiKey | FCA-410-1506L=M83536/15-006L Min Qty: 11 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.3118 | Buy Now |
DISTI #
655-FCA-410-1506L
|
Mouser Electronics | Industrial Relays FCA-410-1506L=M83536/15-006L RoHS: Not Compliant | 0 |
|
$273.3200 | Order Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A 4PDT Flange | 0 |
|
$239.8900 / $307.4500 | Buy Now |
DISTI #
TE Connectivity FCA-410-1506L
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 6VDC 10A 4PDT Flange | 0 |
|
$239.8900 / $307.4500 | Buy Now |
Part Details for FCA-410-1506L
FCA-410-1506L CAD Models
FCA-410-1506L Part Data Attributes:
|
FCA-410-1506L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1506L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 18 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |