Part Details for FCA-410-1617M by TE Connectivity
Overview of FCA-410-1617M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FCA-410-1617M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3016
|
Newark | Fca-410-1617M=M83536/16-017M |Cii Te Connectivity FCA-410-1617M Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8700 | Buy Now |
DISTI #
2266-FCA-410-1617M-ND
|
DigiKey | FCA-410-1617M=M83536/16-017M Min Qty: 1 Lead time: 40 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$273.8100 / $284.3500 | Buy Now |
DISTI #
FCA-410-1617M-ND
|
DigiKey | FCA-410-1617M=M83536/16-017M Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.0611 | Buy Now |
DISTI #
655-FCA-410-1617M
|
Mouser Electronics | Industrial Relays M83536/16-017M | 0 |
|
$254.0600 | Order Now |
|
Onlinecomponents.com | FCA-410-1617M=M83536/16-017M RoHS: Compliant |
4 Partner Stock |
|
$247.0700 / $286.2700 | Buy Now |
DISTI #
16711332
|
Verical | Power Relay 28VDC 10A 4PDT(43.64x25.4x25.79)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$256.7600 / $266.6400 | Buy Now |
|
Master Electronics | FCA-410-1617M=M83536/16-017M RoHS: Compliant |
4 Partner Stock |
|
$247.0700 / $286.2700 | Buy Now |
Part Details for FCA-410-1617M
FCA-410-1617M CAD Models
FCA-410-1617M Part Data Attributes
|
FCA-410-1617M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1617M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |