Part Details for FCA-410-CX8 by TE Connectivity
Overview of FCA-410-CX8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-CX8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H0259
|
Newark | Power Relay, 4Pdt, 10A, 115Vac, Panel, Contact Configuration:4Pdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115V, Coil Resistance:- Rohs Compliant: No |Cii Te Connectivity FCA-410-CX8 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.2500 / $359.6100 | Buy Now |
DISTI #
FCA-410-CX8-ND
|
DigiKey | FCA-410-CX8 Min Qty: 14 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.9443 | Buy Now |
DISTI #
1617756-1
|
Avnet Americas | Electromechanical Relay 4PDT 10A 115VAC - Bulk (Alt: 1617756-1) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$278.6806 / $335.3614 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 10A 4PDT Flange Military Relay RoHS: Compliant |
2 On Order |
|
$279.8400 / $713.3100 | Buy Now |
DISTI #
1617756-1
|
TTI | General Purpose Relays FCA-410-CX8 Min Qty: 14 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$279.9800 / $300.2100 | Buy Now |
DISTI #
1617756-1
|
Avnet Americas | Electromechanical Relay 4PDT 10A 115VAC - Bulk (Alt: 1617756-1) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$278.6806 / $335.3614 | Buy Now |
DISTI #
FCA-410-CX8
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 115VAC 10A 4PDT Flange Military Relay RoHS: Compliant |
2 On Order |
|
$279.8400 / $713.3100 | Buy Now |
Part Details for FCA-410-CX8
FCA-410-CX8 CAD Models
FCA-410-CX8 Part Data Attributes:
|
FCA-410-CX8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-CX8
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 4600mW (COIL), 10A (CONTACT), 6VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(AC) | 90 V | |
Coil Power | 4600 mW | |
Coil Release Voltage(AC) | 5 V | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@6VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 21 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER/QUICK CONNECT |