Part Details for FCA-410-DY9 by TE Connectivity
Overview of FCA-410-DY9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-DY9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8443
|
Newark | Fca-410-Dy9 |Cii Te Connectivity FCA-410-DY9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$372.1600 / $390.1100 | Buy Now |
DISTI #
95X3012
|
Newark | Fca-410-Dy9 |Cii Te Connectivity FCA-410-DY9 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.0100 / $339.3500 | Buy Now |
DISTI #
2266-FCA-410-DY9-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$414.8300 / $467.5100 | Buy Now |
DISTI #
FCA-410-DY9-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.2157 | Buy Now |
DISTI #
655-FCA-410-DY9
|
Mouser Electronics | Industrial Relays FCA-410-DY9 RoHS: Compliant | 0 |
|
$324.2100 | Order Now |
|
Onlinecomponents.com | FCA-410-DY9 |
4 Partner Stock |
|
$314.7700 / $339.1200 | Buy Now |
DISTI #
76083580
|
Verical | Power Relay 115VAC 10A 4PDT() Flange Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$357.4200 | Buy Now |
DISTI #
TE Connectivity FCA-410-DY9
|
PEI Genesis | Power/Signal Relay 4 Form C | 4 |
|
Buy Now | |
DISTI #
FCA-410-DY9
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | FCA-410-DY9 |
4 Partner Stock |
|
$314.7700 / $339.1200 | Buy Now |
Part Details for FCA-410-DY9
FCA-410-DY9 CAD Models
FCA-410-DY9 Part Data Attributes:
|
FCA-410-DY9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-DY9
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 10A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(AC) | 95 V | |
Coil Release Voltage(AC) | 5 V | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operate Time | 20 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |