Part Details for FCA-412-BZ4 by TE Connectivity
Overview of FCA-412-BZ4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FCA-412-BZ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-412-BZ4-ND
|
DigiKey | FCA-412-BZ4 Min Qty: 11 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5891 | Buy Now |
DISTI #
8-1617816-8
|
Avnet Americas | FCA-412-BZ4 - Bulk (Alt: 8-1617816-8) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
|
Onlinecomponents.com | FCA-412-BZ4 RoHS: Compliant | 0 |
|
$235.8600 / $439.1300 | Buy Now |
DISTI #
8-1617816-8
|
Avnet Americas | FCA-412-BZ4 - Bulk (Alt: 8-1617816-8) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
FCA-412-BZ4
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | FCA-412-BZ4 RoHS: Compliant | 0 |
|
$235.8600 / $439.1300 | Buy Now |
Part Details for FCA-412-BZ4
FCA-412-BZ4 CAD Models
FCA-412-BZ4 Part Data Attributes:
|
FCA-412-BZ4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-412-BZ4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 12A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |