-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Acrylic, 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-4076-1-ND
|
DigiKey | CAP FILM 1UF 20% 10VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42027 In Stock |
|
$0.3587 / $1.0700 | Buy Now |
DISTI #
598-FCA1206A105M-H3
|
Mouser Electronics | Film Capacitors 1uF 10V 20% RoHS: Compliant | 19918 |
|
$0.3590 / $1.0200 | Buy Now |
|
Future Electronics | FCA Series 10 V 1 uF ±20% 1206 SMT Metallized Acrylic Fim Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Onlinecomponents.com | FCA Series 10 V 1 uF ±20% 1206 SMT Metallized Acrylic Fim Capacitor RoHS: Compliant |
1780 In Stock 76000 Factory Stock |
|
$0.3546 / $0.4377 | Buy Now |
|
Bristol Electronics | 1938 |
|
RFQ | ||
|
Quest Components | Capacitor, Plastic Film, 1uf, 10V, 20±% | 1550 |
|
$0.1960 / $0.9800 | Buy Now |
DISTI #
FCA1206A105M-H3
|
TTI | Film Capacitors 1uF 10V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3600 / $0.3670 | Buy Now |
DISTI #
FCA1206A105M-H3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.3800 / $0.4100 | Buy Now |
|
Master Electronics | FCA Series 10 V 1 uF ±20% 1206 SMT Metallized Acrylic Fim Capacitor RoHS: Compliant |
1780 In Stock 76000 Factory Stock |
|
$0.3546 / $0.4377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCA1206A105M-H3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCA1206A105M-H3
Cornell Dubilier Electronics Inc
Film Capacitor, Acrylic, 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 12 V | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |