-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J6080
|
Newark | Capacitor Acrylic Film 0.68Uf, 16V, 20%, 1206, Full Reel, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.68Μf, Capacitance Tolerance:± 20%, Typical Applications:High Frequency Rohs Compliant: Yes |Cornell Dubilier FCA1206C684M-H3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.6500 | Buy Now |
DISTI #
19C0879
|
Newark | Capacitor Acrylic Film 0.68Uf, 16V, 20%, 1206, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.68Μf, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Voltage(Ac):-, Voltage(Dc):16V, Product Range:Fca Series Rohs Compliant: Yes |Cornell Dubilier FCA1206C684M-H3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8280 | Buy Now |
DISTI #
338-2777-1-ND
|
DigiKey | CAP FILM 0.68UF 20% 16VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6127 In Stock |
|
$0.3864 / $1.1900 | Buy Now |
DISTI #
598-FCA1206C684M-H3
|
Mouser Electronics | Film Capacitors 0.68uF 16V 20% RoHS: Compliant | 3917 |
|
$0.4970 / $1.1900 | Buy Now |
|
Future Electronics | FCA Series 16 V 0.68 uF ±20 % Acrylic Metallized Surface Mount Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 16V 20% (3.2 X 1.6 X 1.4mm) SMD 85°C RoHS: Compliant |
2000 In Stock |
|
$0.5160 / $0.8150 | Buy Now |
DISTI #
60232473
|
Verical | Cap Film 0.68uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 1.4mm) SMD 85°C RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2141 | Americas - 2000 |
|
$0.7769 / $1.1319 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1600 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Master Electronics | Cap Film 0.68uF 16V 20% (3.2 X 1.6 X 1.4mm) SMD 85°C RoHS: Compliant |
2000 In Stock |
|
$0.5160 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCA1206C684M-H3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCA1206C684M-H3
Cornell Dubilier Electronics Inc
Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 12 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |