Part Details for FCA15453_FLORENTINA-1-W by LEDIL
Overview of FCA15453_FLORENTINA-1-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA15453_FLORENTINA-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2669-ND
|
DigiKey | ASSEMBLY SQUARE 0 POS 39,7X39,7M Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
FCA15453_FLORENTIN
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Trays (Alt: FCA15453_FLORENTIN) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4690 / $1.9219 | Buy Now |
DISTI #
928-FLORENTINA15453
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Assembly 0 Position RoHS: Compliant | 0 |
|
$2.5200 / $4.2300 | Order Now |
|
Future Electronics | FLORENTINA Series 39.7 x 39.7 x 17.55 mm Square 1 Position 50° Assembly RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 900Tray |
|
$3.1200 / $3.4300 | Buy Now |
DISTI #
FCA15453_FLORENTIN
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Trays (Alt: FCA15453_FLORENTIN) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4690 / $1.9219 | Buy Now |
DISTI #
FCA15453_FLORENTINA-1-W
|
Avnet Silica | Accessories for LED's (Lens, Cooling,...) (Alt: FCA15453_FLORENTINA-1-W) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCA15453_FLORENTINA-1-W
|
EBV Elektronik | Accessories for LED's (Lens, Cooling,...) (Alt: FCA15453_FLORENTINA-1-W) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCA15453_FLORENTINA-1-W
FCA15453_FLORENTINA-1-W CAD Models
FCA15453_FLORENTINA-1-W Part Data Attributes:
|
FCA15453_FLORENTINA-1-W
LEDIL
Buy Now
|
Compare Parts:
FCA15453_FLORENTINA-1-W
LEDIL
|
Samacsys Manufacturer | LEDIL |