Part Details for FCA216A by Essentra Components
Overview of FCA216A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3628
|
Newark | Adapter, Conduit-Equipment, Nylon, Grey, Converts From:-, Converts To:-, Conduit Material:Nylon 6.6 (Polyamide 6.6), For Use With:Essentra Components Cf011A Plastic Conduit, Product Range:Fca200 Series Rohs Compliant: Yes |Essentra Components FCA216A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $16.8300 | Buy Now |
DISTI #
144-FCA216A
|
Mouser Electronics | Conduit Fittings & Accessories 1.47 IN MH Conduit Adapter:Nylon Grey, Used with CF011A RoHS: Compliant | 0 |
|
$11.9300 / $15.7800 | Order Now |
DISTI #
71255882
|
RS | 1.47 IN MH Conduit Adapter:Nylon Grey | Essentra Components FCA216A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | Conduit Fitting - Plastic Conduit to Equipemnt - Gray - Nylon - 37.5 mm (1.476 in) RoHS: Compliant | 0 |
|
$9.4400 / $12.5000 | Buy Now |