Part Details for FCA41K5J by TE Connectivity
Overview of FCA41K5J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FCA41K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3026
|
Newark | Fca4 1K5 5% Lp |Cgs Te Connectivity FCA41K5J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5500 | Buy Now |
DISTI #
5-1623709-0
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 4W ±20ppm/°C Conformal RDL Thru-Hole Bag - Tape and Reel (Alt: 5-1623709-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-1623709-0
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 4W ±20ppm/°C Conformal RDL Thru-Hole Bag - Tape and Reel (Alt: 5-1623709-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-1623709-0
|
Avnet Abacus | Res Wirewound 1.5K Ohm 5% 4W �20ppm/�C Conformal RDL Thru-Hole Bag (Alt: 5-1623709-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3190065
|
Farnell | FCA4 1K5 5% LP RoHS: Compliant Min Qty: 1000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.5223 | Buy Now |
Part Details for FCA41K5J
FCA41K5J CAD Models
FCA41K5J Part Data Attributes:
|
FCA41K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA41K5J
TE Connectivity
Fixed Resistor, Wire Wound, 4W, 1500ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Spacing | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK, BOX | |
Physical Dimension | 24.2mm x 5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |