Part Details for FCB-405-0622M (ALTERNATE: 8-1617760-3) by TE Connectivity
Overview of FCB-405-0622M (ALTERNATE: 8-1617760-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-405-0622M (ALTERNATE: 8-1617760-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158695
|
RS | RELAY, MID-RANGE, 28VDC, 5A, 4PDT, M83536/2-022M | TE Connectivity FCB-405-0622M RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$238.1600 / $250.6900 | RFQ |