Part Details for FCB44R7J by TE Connectivity
Overview of FCB44R7J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FCB44R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4815
|
Newark | Resistor, Wirewound, 4.7 Ohm, 4W, 5%, Resistance:4.7Ohm, Product Range:Fc Series, Power Rating:4W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:4.3V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity FCB44R7J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4610 | Buy Now |
DISTI #
2-1623714-8
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 4 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623714-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity FCB44R7J
|
PEI Genesis | Fixed Resistor Wire Wound 4W | 0 |
|
Buy Now | |
DISTI #
2-1623714-8
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 4 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623714-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for FCB44R7J
FCB44R7J CAD Models
FCB44R7J Part Data Attributes
|
FCB44R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB44R7J
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 80ppm, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Spacing | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK, BOX | |
Physical Dimension | 24.2mm x 5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80, 40 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |