Part Details for FCC-325-CW8 by TE Connectivity
Overview of FCC-325-CW8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC-325-CW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6060
|
Newark | Power Relay, 3Pst-No-Dm, 115Vac/25A/Panl, Contact Configuration:3Pst-No-Dm, Coil Voltage:115Vac, Contact Current:25A, Product Range:Fc-325 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115V Rohs Compliant: No |Cii Te Connectivity FCC-325-CW8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41-FCC-325-CW8-ND
|
DigiKey | FCC-325-CW8=3PST W/AUX, 25 AMP R Min Qty: 2 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,130.3400 | Buy Now |
DISTI #
6-1617830-1
|
Avnet Americas | Signal Relay MIL-PRF-6106 3PST-NO-DM 115VAC Solder Hook Panel Mount - Bulk (Alt: 6-1617830-1) Min Qty: 3 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 1 Factory Stock |
|
$1,099.0284 / $1,322.5596 | Buy Now |
DISTI #
650-FCC-325-CW8
|
Mouser Electronics | Industrial Relays 3PST W/AUX, 25 AMP RELAY RoHS: Not Compliant | 2 |
|
$1,269.7700 | Buy Now |
|
Onlinecomponents.com | FCC-325-CW8=3PST W/AUX, 25 AMP RELAY | 0 |
|
$1,219.9200 / $1,311.6800 | Buy Now |
DISTI #
6-1617830-1
|
Avnet Americas | Signal Relay MIL-PRF-6106 3PST-NO-DM 115VAC Solder Hook Panel Mount - Bulk (Alt: 6-1617830-1) Min Qty: 3 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 1 Factory Stock |
|
$1,099.0284 / $1,322.5596 | Buy Now |
|
Master Electronics | FCC-325-CW8=3PST W/AUX, 25 AMP RELAY | 0 |
|
$1,219.9200 / $1,311.6800 | Buy Now |