Part Details for FCC17-C37PA-440 by Amphenol Corporation
Overview of FCC17-C37PA-440 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC17-C37PA-440
FCC17-C37PA-440 CAD Models
FCC17-C37PA-440 Part Data Attributes
|
FCC17-C37PA-440
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-C37PA-440
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCC17-C37PA-440
This table gives cross-reference parts and alternative options found for FCC17-C37PA-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-C37PA-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-PT4OPW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-PT4OPW4 |
FDS-PT4OPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-PT4OPS0 |
FDS-PM4APW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-PM4APW4 |
71023-134-10 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | FCC17-C37PA-440 vs 71023-134-10 |
J085PS4Y37BPA | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | Carlisle Interconnect Technologies | FCC17-C37PA-440 vs J085PS4Y37BPA |
FD308-C37-P-B-2-A2-000 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | FCC17-C37PA-440 vs FD308-C37-P-B-2-A2-000 |
FDS-TL4YPP4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-TL4YPP4 |
FDS-LV4TPS4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-LV4TPS4 |
FDS-LM4YPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-LM4YPS0 |
FDS-PM4APS4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FCC17-C37PA-440 vs FDS-PM4APS4 |