Part Details for FCCE-9-01 by Essentra Components
Overview of FCCE-9-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCCE-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3639
|
Newark | Cable Clamp, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.8Mm Rohs Compliant: Yes |Essentra Components FCCE-9-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0900 | Buy Now |
DISTI #
RPC1954-ND
|
DigiKey | CBL CLAMP FLAT NATURAL PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
122871 In Stock |
|
$0.1258 / $0.2600 | Buy Now |
DISTI #
144-FCCE-9-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Arrow Mnt,Natural,-1/4 in, Clamp,Flat,Arrow Mnt,Nat RoHS: Compliant | 4075 |
|
$0.1240 / $0.2600 | Buy Now |
DISTI #
70905231
|
RS | Cable Clamp, Flat, Arrow Mount, Natural, 1/4 in | Essentra Components FCCE-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | Flat Cable Clamp Natural Push In 0.270 (6.86mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1460 / $0.1570 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - 0.600 in (15.2 mm) Base Length - 0.250 in (6.4 mm) Inside Width - 0.039 to 0.047 in (1 to 1.2 mm) Panel Thickness Range - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.1163 / $0.1691 | Buy Now |
DISTI #
71321985
|
Verical | FCCE-9-01 Min Qty: 556 Package Multiple: 1 | Americas - 1000 |
|
$0.1315 / $0.1360 | Buy Now |
DISTI #
RICFCCE-9-01
|
DB Roberts | ClampFlatArrow MntNatural-1/4 in Clamp Flat Arrow Mnt Nat | 0 |
|
RFQ |
Part Details for FCCE-9-01
FCCE-9-01 CAD Models
FCCE-9-01 Part Data Attributes
|
FCCE-9-01
Essentra Components
Buy Now
|
Compare Parts:
FCCE-9-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |