Part Details for FCF8-10-01-L-05.91-S by Samtec Inc
Overview of FCF8-10-01-L-05.91-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-05.91-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-10-01-L-05.91-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FCF8-10-01-L-05.91
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.15m 10 POS High Speed Connector to 10 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-10-01-L-05.91) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$16.1500 / $29.2200 | Buy Now |
DISTI #
000000000005197420
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$16.1500 / $29.2200 | Buy Now |