Part Details for FCH190N65F-F155 by onsemi
Overview of FCH190N65F-F155 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH190N65F-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0846
|
Newark | Sf2 650V 190Mohm F To247L/Tube Rohs Compliant: Yes |Onsemi FCH190N65F-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.2700 | Buy Now |
DISTI #
FCH190N65F-F155-ND
|
DigiKey | MOSFET N-CH 650V 20.6A TO247 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
415 In Stock |
|
$3.1049 / $6.3800 | Buy Now |
DISTI #
FCH190N65F-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 20.6A 3-Pin TO-247 Tube - Rail/Tube (Alt: FCH190N65F-F155) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1800 Partner Stock |
|
$2.2072 / $2.6344 | Buy Now |
DISTI #
FCH190N65F-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 20.6A 3-Pin TO-247 Tube - Rail/Tube (Alt: FCH190N65F-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9550 / $3.5270 | Buy Now |
DISTI #
512-FCH190N65F_F155
|
Mouser Electronics | MOSFET SprFET2 650V 190mohm FRFET TO247 longlea RoHS: Compliant | 2242 |
|
$3.0900 / $6.3800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 20.6A, 650V, 0.19ohm, N-Channel, MOSFET, TO-247AB RoHS: Compliant Status: Active Min Qty: 1 | 2991 |
|
$2.9500 / $3.4800 | Buy Now |
DISTI #
FCH190N65F-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 20.6A 3-Pin TO-247 Tube - Rail/Tube (Alt: FCH190N65F-F155) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1800 Partner Stock |
|
$2.2072 / $2.6344 | Buy Now |
DISTI #
FCH190N65F-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 20.6A 3-Pin TO-247 Tube - Rail/Tube (Alt: FCH190N65F-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9550 / $3.5270 | Buy Now |
DISTI #
FCH190N65F-F155
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$2.9800 | Buy Now |
DISTI #
3615896
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 450 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$3.1952 | Buy Now |
Part Details for FCH190N65F-F155
FCH190N65F-F155 CAD Models
FCH190N65F-F155 Part Data Attributes:
|
FCH190N65F-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH190N65F-F155
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-247G03, 3 PIN | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20.6 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 61.8 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCH190N65F-F155
This table gives cross-reference parts and alternative options found for FCH190N65F-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH190N65F-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCH190N65F_F155 | N-Channel SuperFET® II FRFET® MOSFET, TO-247 3L, 3600-RAIL | onsemi | FCH190N65F-F155 vs FCH190N65F_F155 |