Part Details for FCLF8520P2BTL by Coherent Inc
Overview of FCLF8520P2BTL by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCLF8520P2BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FCLF8520P2BTL-ND
|
DigiKey | COPPER SFP TXRX 1000BASE-T 100M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
273 In Stock |
|
$61.7918 / $75.7300 | Buy Now |
DISTI #
FCLF8520P2BTL
|
Avnet Americas | TX/RX Optical Fiber 1000Mbps Copper 20-Pin SFP - Trays (Alt: FCLF8520P2BTL) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$60.7200 / $66.3781 | Buy Now |
DISTI #
508-FCLF8520P2BTL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 3.3V, RJ-45 conn w/ serial ID, 100m RoHS: Compliant | 237 |
|
$61.7800 / $75.7300 | Buy Now |