Part Details for FCM2012KF-601T05 by TA-I Technology Co Ltd
Overview of FCM2012KF-601T05 by TA-I Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCM2012KF-601T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1643 |
|
RFQ |
Part Details for FCM2012KF-601T05
FCM2012KF-601T05 CAD Models
FCM2012KF-601T05 Part Data Attributes
|
FCM2012KF-601T05
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCM2012KF-601T05
TA-I Technology Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |