There are no models available for this part yet.
Overview of FCMR25-8-6-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCMR25-8-6-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-FCMR25-8-6-A-ND
|
DigiKey | 8MMX6MM ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$86.7400 | Buy Now | |
DISTI #
72177036
|
RS | Beam Coupling,6-Beam Clamp Style, Bores 8mmX6mm, OD 25.4mm, L 38.1mm,7075 Aluminum | Ruland Manufacturing FCMR25-8-6-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$57.2200 | Buy Now |