Part Details for FCN1206A332J-H3 by Cornell Dubilier Electronics Inc
Overview of FCN1206A332J-H3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FCN1206A332J-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCN1206A332J-H3-ND
|
DigiKey | CAP FILM 3300PF 5% 100VDC 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3775 | Buy Now |
DISTI #
598-FCN1206A332J-H3
|
Mouser Electronics | Film Capacitors 0.0033uF 100V RoHS: Compliant | 0 |
|
$0.3330 / $0.3770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3663 / $0.5340 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100 V, 0.0033 uF, SURFACE MOUNT, 1206 | 1951 |
|
$0.3123 / $0.7494 | Buy Now |
Part Details for FCN1206A332J-H3
FCN1206A332J-H3 CAD Models
FCN1206A332J-H3 Part Data Attributes
|
FCN1206A332J-H3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN1206A332J-H3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |