Part Details for FCN1206A392J-H3 by Cornell Dubilier Electronics Inc
Overview of FCN1206A392J-H3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN1206A392J-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5312
|
Newark | Capacitor Pen Film, 3900Pf, 50V, 10%, 1206, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):50V Rohs Compliant: Yes |Cornell Dubilier FCN1206A392J-H3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
FCN1206A392J-H3-ND
|
DigiKey | CAP FILM 3900PF 5% 100VDC 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3775 | Buy Now |
DISTI #
598-FCN1206A392J-H3
|
Mouser Electronics | Film Capacitors 0.0039uF 100V RoHS: Compliant | 0 |
|
$0.3330 / $0.3590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3663 / $0.5340 | Buy Now |
Part Details for FCN1206A392J-H3
FCN1206A392J-H3 CAD Models
FCN1206A392J-H3 Part Data Attributes
|
FCN1206A392J-H3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN1206A392J-H3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for FCN1206A392J-H3
This table gives cross-reference parts and alternative options found for FCN1206A392J-H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN1206A392J-H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC392J100TRB3NF | Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | FCN1206A392J-H3 vs NSWC392J100TRB3NF |