Part Details for FCN13895_SEANNA-A by LEDIL
Overview of FCN13895_SEANNA-A by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN13895_SEANNA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCN13895_SEANNA-A
|
Avnet Americas | Round Lens Assembly For SBT-90, LUXEON Rebel LED - Bulk (Alt: FCN13895_SEANNA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
928-FCN13895SEANNAA
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 152,6mm (D) 79mm(H) RoHS: Compliant | 0 |
|
$37.4000 / $50.3900 | Order Now |
DISTI #
FCN13895_SEANNA-A
|
Avnet Americas | Round Lens Assembly For SBT-90, LUXEON Rebel LED - Bulk (Alt: FCN13895_SEANNA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FCN13895_SEANNA-A
|
Avnet Silica | Round Lens Assembly For SBT-90, LUXEON Rebel LED (Alt: FCN13895_SEANNA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FCN13895_SEANNA-A
FCN13895_SEANNA-A CAD Models
FCN13895_SEANNA-A Part Data Attributes:
|
FCN13895_SEANNA-A
LEDIL
Buy Now
|
Compare Parts:
FCN13895_SEANNA-A
LEDIL
|
Samacsys Manufacturer | LEDIL |