Part Details for FCN1913A153K-E1 by Cornell Dubilier Electronics Inc
Overview of FCN1913A153K-E1 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FCN1913A153K-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCN1913A153K-E1-ND
|
DigiKey | CAP FILM 0.015UF 10% 100VDC 1913 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7056 | Buy Now |
DISTI #
598-FCN1913A153K-E1
|
Mouser Electronics | Film Capacitors 0.015uF 100V RoHS: Compliant | 0 |
|
$0.6420 / $0.7050 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.2970 | Buy Now |
Part Details for FCN1913A153K-E1
FCN1913A153K-E1 CAD Models
FCN1913A153K-E1 Part Data Attributes
|
FCN1913A153K-E1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN1913A153K-E1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1913 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |