Part Details for FCP0603C182G-K1 by Cornell Dubilier Electronics Inc
Overview of FCP0603C182G-K1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FCP0603C182G-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5491
|
Newark | Smt-Film Chip |Cornell Dubilier FCP0603C182G-K1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 | Buy Now |
DISTI #
598-FCP0603C182G-K1
|
Mouser Electronics | Film Capacitors SMT-FILM CHIP RoHS: Compliant | 0 |
|
$0.2840 / $0.3060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3032 / $0.4420 | Buy Now |
DISTI #
FCP0603C182G-K1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2600 / $0.2900 | Buy Now |
Part Details for FCP0603C182G-K1
FCP0603C182G-K1 CAD Models
FCP0603C182G-K1 Part Data Attributes
|
FCP0603C182G-K1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCP0603C182G-K1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.7 mm | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.812 mm |