Part Details for FCP11N60F by onsemi
Overview of FCP11N60F by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP11N60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0958
|
Newark | Sf1 600V 380Mohm F To220/Tube |Onsemi FCP11N60F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
FCP11N60FFS-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1576 In Stock |
|
$1.4719 / $3.1500 | Buy Now |
DISTI #
FCP11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60F) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 27000 Partner Stock |
|
$1.0912 / $1.3024 | Buy Now |
DISTI #
FCP11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 27000 Factory Stock |
|
$1.4601 / $1.7427 | Buy Now |
DISTI #
512-FCP11N60F
|
Mouser Electronics | MOSFET 600V NCH MOSFET RoHS: Compliant | 5657 |
|
$1.4700 / $3.1500 | Buy Now |
|
Future Electronics | 600V, NCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4900 / $1.5300 | Buy Now |
|
Future Electronics | 600V, NCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4900 / $1.5300 | Buy Now |
DISTI #
FCP11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 27000 Factory Stock |
|
$1.4601 / $1.7427 | Buy Now |
DISTI #
FCP11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60F) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 27000 Partner Stock |
|
$1.0912 / $1.3024 | Buy Now |
DISTI #
FCP11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60F) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 27000 Partner Stock |
|
$1.0912 / $1.3024 | Buy Now |
Part Details for FCP11N60F
FCP11N60F CAD Models
FCP11N60F Part Data Attributes
|
FCP11N60F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP11N60F
onsemi
Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCP11N60F
This table gives cross-reference parts and alternative options found for FCP11N60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP11N60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP11N65C3 | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FCP11N60F vs SPP11N65C3 |
SPP11N65C3 | 11A, 650V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | FCP11N60F vs SPP11N65C3 |
SPP11N60C3HKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FCP11N60F vs SPP11N60C3HKSA1 |
SPP11N60C3XKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | FCP11N60F vs SPP11N60C3XKSA1 |
FCP11N60 | 11A, 600V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | FCP11N60F vs FCP11N60 |
FCP11N60 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | FCP11N60F vs FCP11N60 |