Part Details for FCP1206C393G-H3 by Cornell Dubilier Electronics Inc
Overview of FCP1206C393G-H3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FCP1206C393G-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0996
|
Newark | Capacitor Pps Film 0.039Uf, 16V, 10%, 1206, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.039Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):16V Rohs Compliant: Yes |Cornell Dubilier FCP1206C393G-H3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4930 | Buy Now |
DISTI #
FCP1206C393G-H3-ND
|
DigiKey | CAP FILM 0.039UF 2% 16VDC 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
598-FCP1206C393G-H3
|
Mouser Electronics | Film Capacitors 0.039uF 16V 2% RoHS: Compliant | 0 |
|
$0.3600 / $0.3950 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for FCP1206C393G-H3
FCP1206C393G-H3 CAD Models
FCP1206C393G-H3 Part Data Attributes
|
FCP1206C393G-H3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCP1206C393G-H3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |