Part Details for FCPF11N60 by onsemi
Overview of FCPF11N60 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF11N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9844
|
Newark | Mosfet Transistor, N Channel, 11 A, 600 V, 0.32 Ohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FCPF11N60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$1.9300 / $3.1500 | Buy Now |
DISTI #
60J0575
|
Newark | N Channel Mosfet, 600V, 11A To-220F, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FCPF11N60 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
FCPF11N60-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220F Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1005 In Stock |
|
$1.4871 / $3.1800 | Buy Now |
DISTI #
FCPF11N60
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF11N60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2151 / $1.4503 | Buy Now |
DISTI #
512-FCPF11N60
|
Mouser Electronics | MOSFET 600V 11A N-CH RoHS: Compliant | 5997 |
|
$1.4800 / $3.0300 | Buy Now |
DISTI #
V99:2348_06359309
|
Arrow Electronics | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2251 | Americas - 400 |
|
$1.5260 / $2.1630 | Buy Now |
DISTI #
V79:2366_17776759
|
Arrow Electronics | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1936 | Americas - 9 |
|
$0.6786 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 36 W 52 nC Silicon Through Hole Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.5200 / $1.5700 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 36 W 52 nC Silicon Through Hole Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.5200 / $1.5700 | Buy Now |
DISTI #
66320134
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2251 | Americas - 400 |
|
$1.5260 / $2.1630 | Buy Now |
Part Details for FCPF11N60
FCPF11N60 CAD Models
FCPF11N60 Part Data Attributes
|
FCPF11N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF11N60
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCPF11N60
This table gives cross-reference parts and alternative options found for FCPF11N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF11N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF11N60 | 11A, 600V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Rochester Electronics LLC | FCPF11N60 vs FCPF11N60 |