Part Details for FCPF11N60F by onsemi
Overview of FCPF11N60F by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for FCPF11N60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0957
|
Newark | Sf1 600V 380Mohm F To220F/Tube |Onsemi FCPF11N60F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
FCPF11N60F-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220F Min Qty: 1 Lead time: 14 Weeks Container: Tube |
988 In Stock |
|
$1.6716 / $3.5800 | Buy Now |
DISTI #
FCPF11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60F) RoHS: Compliant Min Qty: 323 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$1.9220 / $2.2940 | Buy Now |
DISTI #
FCPF11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$1.6583 / $1.9792 | Buy Now |
DISTI #
512-FCPF11N60F
|
Mouser Electronics | MOSFET 600V NCH MOSFET RoHS: Compliant | 879 |
|
$1.7400 / $3.5800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 11A, 600V, 0.38ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 257 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
FCPF11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$1.6583 / $1.9792 | Buy Now |
DISTI #
FCPF11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60F) RoHS: Compliant Min Qty: 323 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$1.9220 / $2.2940 | Buy Now |
DISTI #
FCPF11N60F
|
TME | Transistor: N-MOSFET, SJ-MOSFET, unipolar, 600V, 7A, Idm: 33A, 36W Min Qty: 1 | 0 |
|
$1.3100 / $2.0200 | RFQ |
DISTI #
FCPF11N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$1.6583 / $1.9792 | Buy Now |
Part Details for FCPF11N60F
FCPF11N60F CAD Models
FCPF11N60F Part Data Attributes
|
FCPF11N60F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF11N60F
onsemi
Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |