-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2980
|
Newark | Mosfet Transistor, N Channel, 10.8 A, 600 V, 0.255 Ohm, 10 V, 2 V |Onsemi FCPF11N60NT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4100 | Buy Now |
DISTI #
FCPF11N60NT
|
Avnet Americas | Trans MOSFET N-CH 600V 10.8A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60NT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 465 Partner Stock |
|
$4.1540 / $4.9580 | Buy Now |
DISTI #
FCPF11N60NT
|
Avnet Americas | Trans MOSFET N-CH 600V 10.8A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60NT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 465 Partner Stock |
|
$4.1540 / $4.9580 | Buy Now |
DISTI #
FCPF11N60NT
|
Avnet Americas | Trans MOSFET N-CH 600V 10.8A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60NT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 465 Partner Stock |
|
$4.1540 / $4.9580 | Buy Now |
DISTI #
2083224
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 15191 |
|
$1.3845 / $2.0331 | Buy Now |
|
Flip Electronics | Stock, ship today | 465 |
|
$3.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCPF11N60NT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF11N60NT
onsemi
Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 201.7 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.299 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 32.1 W | |
Pulsed Drain Current-Max (IDM) | 32.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |