Part Details for FCPF380N60E-F154 by onsemi
Overview of FCPF380N60E-F154 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF380N60E-F154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0051
|
Newark | Sf2 600V 380Mohm E To220F/ Tube |Onsemi FCPF380N60E-F154 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
488-FCPF380N60E-F154-ND
|
DigiKey | MOSFET N-CH 600V 10.2A TO220F-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3037 / $2.7900 | Buy Now |
DISTI #
FCPF380N60E-F154
|
Avnet Americas | Transistor Mosfet N Channel 600V 10.2A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF380N60E-F154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2933 / $1.5436 | Buy Now |
DISTI #
863-FCPF380N60E-F154
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET II, Easy Drive, 600 V, 10.2 A, 380 mohm, TO-220F Ultra narrow lead RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Rochester Electronics | FCPF380N60E - Power MOSFET, N-Channel, SUPERFET II, Easy Drive, 600 V, 10.2 A, TO-220F Ultra narrow lead Status: Active Min Qty: 1 | 55724 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
FCPF380N60EF154
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3000 | Buy Now |
Part Details for FCPF380N60E-F154
FCPF380N60E-F154 CAD Models
FCPF380N60E-F154 Part Data Attributes
|
FCPF380N60E-F154
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF380N60E-F154
onsemi
Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, TO-220F Ultra narrow lead, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221BN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2020-12-10 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 211.6 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10.2 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 30.6 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 168 ns | |
Turn-on Time-Max (ton) | 72 ns |
Alternate Parts for FCPF380N60E-F154
This table gives cross-reference parts and alternative options found for FCPF380N60E-F154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF380N60E-F154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF380N60E-F152 | Power Field-Effect Transistor, 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | onsemi | FCPF380N60E-F154 vs FCPF380N60E-F152 |
FCPF380N60E_F152 | Power Field-Effect Transistor, 10.2A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | onsemi | FCPF380N60E-F154 vs FCPF380N60E_F152 |