Part Details for FCPF600N60Z by Fairchild Semiconductor Corporation
Overview of FCPF600N60Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FCPF600N60Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCPF600N60Z-ND
|
DigiKey | MOSFET N-CH 600V 7.4A TO220F Min Qty: 235 Container: Bulk MARKETPLACE PRODUCT |
171833 In Stock |
|
$1.2800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 203678 |
|
$1.1000 / $1.2900 | Buy Now |
|
ComSIT USA | N-CHANNEL SUPERFET II MOSFET Power Field-Effect Transistor, 7.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for FCPF600N60Z
FCPF600N60Z CAD Models
FCPF600N60Z Part Data Attributes
|
FCPF600N60Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCPF600N60Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |