Part Details for FCPF600N60Z by onsemi
Overview of FCPF600N60Z by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FCPF600N60Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2844
|
Newark | Mosfet, N-Ch, 600V, 7.4A, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:7.4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Onsemi FCPF600N60Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FCPF600N60Z-ND
|
DigiKey | MOSFET N-CH 600V 7.4A TO220F Min Qty: 1 Lead time: 52 Weeks Container: Tube |
680 In Stock |
|
$1.4060 / $2.5100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 75660 |
|
$1.1000 / $1.2900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 10 |
|
$2.9242 | Buy Now |
DISTI #
4284273
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 31845 |
|
$1.3295 | Buy Now |
DISTI #
3615936
|
Farnell | MOSFET, N-CH, 600V, 7.4A, TO-220F RoHS: Compliant Min Qty: 1000 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$1.3295 | Buy Now |
|
Flip Electronics | Stock, ship today | 735 |
|
$0.6300 | RFQ |
Part Details for FCPF600N60Z
FCPF600N60Z CAD Models
FCPF600N60Z Part Data Attributes
|
FCPF600N60Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF600N60Z
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |