Part Details for FCPF850N80Z by onsemi
Overview of FCPF850N80Z by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF850N80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7280
|
Newark | Sf2 800V 850Mohm E To220F/Tube Rohs Compliant: Yes |Onsemi FCPF850N80Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7000 | Buy Now |
DISTI #
FCPF850N80Z-ND
|
DigiKey | MOSFET N-CH 800V 6A TO220F Min Qty: 1 Lead time: 14 Weeks Container: Tube |
930 In Stock |
|
$1.2779 / $1.9200 | Buy Now |
DISTI #
FCPF850N80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 6A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF850N80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2676 / $1.5130 | Buy Now |
DISTI #
512-FCPF850N80Z
|
Mouser Electronics | MOSFET N-Channel SuperFET<sup> </sup> II MOSFET RoHS: Compliant | 1036 |
|
$1.2700 / $1.9200 | Buy Now |
|
Future Electronics | FCPF850N80Z Series 800 V 8 A 850 mOhm N-Channel SuperFET® II Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2600 / $1.3900 | Buy Now |
|
Future Electronics | FCPF850N80Z Series 800 V 8 A 850 mOhm N-Channel SuperFET® II Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2600 / $1.3900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 6A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 480 |
|
$0.9646 / $2.9680 | Buy Now |
|
Rochester Electronics | FCPF850N80Z - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
FCPF850N80Z
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2800 | Buy Now |
DISTI #
FCPF850N80Z
|
Avnet Silica | Trans MOSFET N-CH 800V 6A 3-Pin TO-220F Tube (Alt: FCPF850N80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FCPF850N80Z
FCPF850N80Z CAD Models
FCPF850N80Z Part Data Attributes
|
FCPF850N80Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF850N80Z
onsemi
Power MOSFET, N-Channel, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28.4 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |