Part Details for FCR-25JT-26-75K by YAGEO Corporation
Overview of FCR-25JT-26-75K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR-25JT-26-75K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1/4W 75K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0530 / $0.0647 | RFQ |
Part Details for FCR-25JT-26-75K
FCR-25JT-26-75K CAD Models
FCR-25JT-26-75K Part Data Attributes
|
FCR-25JT-26-75K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25JT-26-75K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25JT-26-75K
This table gives cross-reference parts and alternative options found for FCR-25JT-26-75K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25JT-26-75K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JR-26-75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFN-25JR-26-75K |
CFR-25JT-AV75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFR-25JT-AV75K |
CFR-25JR-26-75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFR-25JR-26-75K |
FCR-25JT-PN75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs FCR-25JT-PN75K |
CFN-25JB-MB75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFN-25JB-MB75K |
FCR-25JB-M75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs FCR-25JB-M75K |
CFR-25JB-26-75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFR-25JB-26-75K |
CFN-25JT-FT75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs CFN-25JT-FT75K |
FCR-25JB-52-75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs FCR-25JB-52-75K |
FCR-25JT-FT75K | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75K vs FCR-25JT-FT75K |