Part Details for FCR-25JT-26-75R by YAGEO Corporation
Overview of FCR-25JT-26-75R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for FCR-25JT-26-75R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1/4W 75 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0314 / $0.0383 | RFQ |
Part Details for FCR-25JT-26-75R
FCR-25JT-26-75R CAD Models
FCR-25JT-26-75R Part Data Attributes
|
FCR-25JT-26-75R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25JT-26-75R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25JT-26-75R
This table gives cross-reference parts and alternative options found for FCR-25JT-26-75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25JT-26-75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JR-AV75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs CFR-25JR-AV75R |
CFR-25JT-AV75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs CFR-25JT-AV75R |
FCR-25JB-FFK75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JB-FFK75R |
CFN-25JB-F75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs CFN-25JB-F75R |
CFR-25JR-PN75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs CFR-25JR-PN75R |
FCR-25JB-52-75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JB-52-75R |
FCR-25JT-PN75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JT-PN75R |
FCR-25JR-AV75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JR-AV75R |
FCR-25JB-FK75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JB-FK75R |
FCR-25JR-52-75R | Fixed Resistor, Carbon Film, 0.25W, 75ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-26-75R vs FCR-25JR-52-75R |