-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 15% +/-Tol, -200,200ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR1206LT100R-ND
|
DigiKey | RES 100 OHM 15% 1/4W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0332 | Buy Now |
DISTI #
FCR1206LT100R
|
Avnet Americas | Res Thick Film 1206 100 Ohm 15% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: FCR1206LT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0196 | Buy Now |
DISTI #
708-FCR1206LT100R
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 1206, 100 ohm, 15%, 0.25W RoHS: Compliant | 0 |
|
$0.0240 / $0.0260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0182 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0171 / $0.0200 | Buy Now |
DISTI #
FCR1206LT100R
|
Avnet Americas | Res Thick Film 1206 100 Ohm 15% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: FCR1206LT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0196 | Buy Now |
|
NAC | RESISTOR TRIM, 1206, 100 ohm, 15%, 0.25W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0350 / $0.0470 | Buy Now |
|
South Electronics | FCR1206LT100R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1206LT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1206LT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 15% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% | |
Working Voltage | 200 V |