-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THICK FILM,5.6K OHMS,200WV,20% +/-TOL,-200,200PPM TC,1210 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR1210MT5K60-ND
|
DigiKey | RES 5.6K OHM 20% 1/3W 1210 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
DISTI #
FCR1210MT5K60
|
Avnet Americas | Res Thick Film 1210 5.6kOhm 20% 1/3W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: FCR1210MT5K60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0245 | Buy Now |
DISTI #
708-FCR1210MT5K60
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 1210, 5.6 Kohm, 20%, 0.33W RoHS: Compliant | 0 |
|
$0.0300 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0213 / $0.0250 | Buy Now |
|
NAC | RESISTOR TRIM, 1210, 5.6 Kohm, 20%, 0.33W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0437 / $0.0580 | Buy Now |
|
South Electronics | FCR1210MT5K60 | 0 |
|
$0.0219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1210MT5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1210MT5K60
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,5.6K OHMS,200WV,20% +/-TOL,-200,200PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for FCR1210MT5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1210MT5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR1210MK5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | FCR1210MT5K60 vs FCR1210MK5K60 |