Part Details for FCSL64R030FER by Ohmite Mfg Co
Overview of FCSL64R030FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL64R030FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6960
|
Newark | 2W 0.030 Ohm 1% Fcs Current Sense/Reel Rohs Compliant: Yes |Ohmite FCSL64R030FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.4430 | Buy Now |
DISTI #
273-FCSL64R030FERCT-ND
|
DigiKey | RES 0.03 OHM 2W 2512 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4401 / $1.2400 | Buy Now |
DISTI #
588-FCSL64R030FER
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.03 Ohms 1% RoHS: Compliant | 42 |
|
$0.4370 / $1.1900 | Buy Now |
DISTI #
71431937
|
RS | 2W 0030 OHM 1% FCS | Ohmite FCSL64R030FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6800 | RFQ |
|
Onlinecomponents.com | Metal Foil Current Sense SMD Resistor RoHS: Compliant | 3000 Factory Stock |
|
$0.3995 / $0.5310 | Buy Now |
DISTI #
FCSL64R030FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
4045338
|
Farnell | RES, R03, 1%, 2W, 1225 WIDE RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4852 | Buy Now |
|
Master Electronics | Metal Foil Current Sense SMD Resistor RoHS: Compliant | 3000 Factory Stock |
|
$0.3995 / $0.5310 | Buy Now |
Part Details for FCSL64R030FER
FCSL64R030FER CAD Models
FCSL64R030FER Part Data Attributes:
|
FCSL64R030FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL64R030FER
Ohmite Mfg Co
RES SMD 0.03 OHM 2W 2512 WIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |