Part Details for FCSL90R030DER by Ohmite Mfg Co
Overview of FCSL90R030DER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCSL90R030DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1172
|
Newark | Current Sense Res, 0R03, 4W, 3518W, Resistance:0.03Ohm, Product Range:Fcsl Series, Resistor Case/Package:3518 Wide [9045 Metric], Power Rating:4W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Product Length:4.5Mm Rohs Compliant: Yes |Ohmite FCSL90R030DER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 753 |
|
$0.9230 / $1.0900 | Buy Now |
DISTI #
51AC1044
|
Newark | Current Sense Res, 0R03, 4W, 3518W, Resistance:0.03Ohm, Product Range:Fcsl Series, Resistor Case/Package:3518 Wide [9045 Metric], Power Rating:4W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Product Length:4.5Mm Rohs Compliant: Yes |Ohmite FCSL90R030DER Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7060 | Buy Now |
DISTI #
FCSL90R030DERCT-ND
|
DigiKey | RES 0.03 OHM 0.5% 4W 3518 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $1.8800 | Buy Now |
DISTI #
588-FCSL90R030DER
|
Mouser Electronics | Current Sense Resistors - SMD 0.03 ohm 0.5% 4W RoHS: Compliant | 668 |
|
$0.7500 / $1.8100 | Buy Now |
DISTI #
71434838
|
RS | Resistors FCSL Series Metal Foil Power Rating 4W Tape Reel Resistance 30 mOhms | Ohmite FCSL90R030DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.6900 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Res Metal Foil 1835 0.03 Ohm 0.5% 4Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$0.6570 / $0.8830 | Buy Now |
DISTI #
FCSL90R030DER
|
TTI | Current Sense Resistors - SMD 0.03 ohm 0.5% 4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6100 / $0.7800 | Buy Now |
DISTI #
FCSL90R030DER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5600 / $0.8000 | Buy Now |
|
Master Electronics | Res Metal Foil 1835 0.03 Ohm 0.5% 4Wide Terminal SMD T/R RoHS: Compliant | 0 |
|
$0.6570 / $0.8830 | Buy Now |
Part Details for FCSL90R030DER
FCSL90R030DER CAD Models
FCSL90R030DER Part Data Attributes:
|
FCSL90R030DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL90R030DER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN |