Part Details for FCT1-150M2SLD by Coilcraft Inc
Overview of FCT1-150M2SLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCT1-150M2SLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | PoE transformer, for NSC LM5015, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 270 |
|
$1.7800 / $3.4800 | Buy Now |
Part Details for FCT1-150M2SLD
FCT1-150M2SLD CAD Models
FCT1-150M2SLD Part Data Attributes
|
FCT1-150M2SLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FCT1-150M2SLD
Coilcraft Inc
SMPS Transformer, 15W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINALS ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 15 W | |
Primary Inductance | 705 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |