Part Details for FCX495QTA by Diodes Incorporated
Overview of FCX495QTA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX495QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9630
|
Newark | Trans, Npn, 150V, 1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. FCX495QTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 415 |
|
$0.1870 / $0.4890 | Buy Now |
DISTI #
31-FCX495QTACT-ND
|
DigiKey | TRANS NPN 150V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19071 In Stock |
|
$0.1351 / $0.4800 | Buy Now |
DISTI #
729-FCX495QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Hi Voltage Transistor SOT89 T&R 1K RoHS: Compliant | 69396 |
|
$0.1360 / $0.4700 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 1 W Surface Mount SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
FCX495QTA
|
TME | Transistor: NPN, bipolar, 150V, 1A, 1W, SOT89, automotive industry Min Qty: 3 | 0 |
|
$0.1410 / $0.2600 | RFQ |
DISTI #
FCX495QTA
|
Avnet Silica | Trans GP BJT NPN 150V 1A 4-Pin SOT-89 T/R (Alt: FCX495QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 150V 1A SOT89-3 / Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 1 W Surface Mount SOT-89-3 | 7140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 150V 1A SOT89-3 | 195 |
|
$0.1795 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 234 |
|
$0.1586 / $0.2064 | Buy Now |
DISTI #
3943191
|
element14 Asia-Pacific | TRANS, NPN, 150V, 1A, 150DEG C, 1W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 415 |
|
$0.1562 / $0.4928 | Buy Now |