Part Details for FD1600/1200R17HP4_B2 by Infineon Technologies AG
Overview of FD1600/1200R17HP4_B2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for FD1600/1200R17HP4_B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FD1600/1200R17HP
|
Mouser Electronics | IGBT Modules IGBT Module 1600A 1700V RoHS: Compliant | 0 |
|
$1,448.1500 | Order Now |
Part Details for FD1600/1200R17HP4_B2
FD1600/1200R17HP4_B2 CAD Models
FD1600/1200R17HP4_B2 Part Data Attributes
|
FD1600/1200R17HP4_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD1600/1200R17HP4_B2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1710 ns | |
Turn-on Time-Nom (ton) | 650 ns |