Part Details for FD4100002 by Diodes Incorporated
Overview of FD4100002 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FD4100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FD4100002-ND
|
DigiKey | XTAL OSC XO 41.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
FD4100002
|
Avnet Americas | Clock Oscillator 41MHz 3.3V 15pF 4-Pin CSMD Bulk - Tape and Reel (Alt: FD4100002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6076 / $0.7178 | Buy Now |
DISTI #
729-FD4100002
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.6740 / $1.2600 | Order Now |
DISTI #
FD4100002
|
Avnet Americas | Clock Oscillator 41MHz 3.3V 15pF 4-Pin CSMD Bulk - Tape and Reel (Alt: FD4100002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6076 / $0.7178 | Buy Now |
DISTI #
FD4100002
|
Avnet Silica | Clock Oscillator 41MHz 3.3V 15pF 4-Pin CSMD Bulk (Alt: FD4100002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FD4100002
FD4100002 CAD Models
FD4100002 Part Data Attributes:
|
FD4100002
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FD4100002
Diodes Incorporated
Oscillator, 1MHz Min, 133MHz Max, 41MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 41 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS |