Part Details for FD5-16 by Triad Magnetics
Overview of FD5-16 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FD5-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9897
|
Newark | Power Xfmr 16.0Vct@0.800A Ul/Cul 115V/230 Quick Pack W/Lugs/Fd5-16 Rohs Compliant: Yes |Triad Magnetics FD5-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $14.4000 | Buy Now |
DISTI #
237-1737-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9400 | Buy Now |
DISTI #
553-FD5-16
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@0.800A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-16 RoHS: Compliant | 0 |
|
$10.0000 / $11.0300 | Order Now |
DISTI #
70218269
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 16 (CT)VAC | Triad Magnetics FD5-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9800 / $11.9400 | RFQ |
|
Future Electronics | POWER XFMR 16.0Vct@0.800A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-16 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.8000 / $9.0200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount |
2 In Stock 546 Factory Stock |
|
$8.1100 / $11.8100 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount |
2 In Stock 546 Factory Stock |
|
$8.1100 / $11.8100 | Buy Now |
|
Neutron USA | Power Transformers 16VCT@0.8A DUAL PRI 115/230V | 11 |
|
$66.9600 | Buy Now |
Part Details for FD5-16
FD5-16 CAD Models
FD5-16 Part Data Attributes:
|
FD5-16
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD5-16
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 49.21 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 16 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 34.93 mm |